Filter Your Search
11 - 20 of 198 results
|
BQ24196RGER
Texas Instruments
|
$1.9005 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 A | +18V | 1 | YES | YES | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24140YFFR
Texas Instruments
|
$1.9233 | Yes | Yes | Active | 9 V | 4 V | 5 V | 4 V | 9 V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B30 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 30 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | TEXAS INSTRUMENTS INC | 2.35 X 2.65 MM, GREEN, WCSP-30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 30 | |||||||||||
|
BQ24193RGER
Texas Instruments
|
$2.0458 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24151AYFFT
Texas Instruments
|
$2.1033 | Yes | Yes | Not Recommended | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.905 mm | 2.305 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 20 | ||||
|
BQ24156AYFFT
Texas Instruments
|
$2.1034 | Yes | Not Recommended | 5 V | 4 V | 9 V | 5 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.14 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | BGA | 20 | |||||||||
|
BQ24192RGER
Texas Instruments
|
$2.1331 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24192IRGER
Texas Instruments
|
$2.1460 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24195LRGET
Texas Instruments
|
$2.3085 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 2.5 mA | +18V | 1 | YES | NO | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
BQ24190RGER
Texas Instruments
|
$2.3182 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24160ARGER
Texas Instruments
|
$2.3392 | Yes | Yes | Active | 10 V | 4.2 V | 5 V | 4.2 V | 10 V | 5 mA | +3.8V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |