Filter Your Search
1 - 10 of 172 results
|
BQ24155RGYR
Texas Instruments
|
$0.7840 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N14 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
BQ24157YFFR
Texas Instruments
|
$0.8894 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.142 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
BQ24155RGYT
Texas Instruments
|
$1.0172 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N14 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BQ24157YFFT
Texas Instruments
|
$1.2098 | Yes | Yes | Active | 6 V | 4 V | 5 V | 4 V | 6 V | 5 mA | +3.3V | 1 | YES | YES | BUCK | RECHARGE THRESHOLD VOLTAGE IS 0.12V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | OTHER | R-XBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2.142 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA20,4X5,16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
BQ24195LRGER
Texas Instruments
|
$1.7172 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 2.5 mA | +18V | 1 | YES | NO | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
BQ24195RGER
Texas Instruments
|
$1.8223 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 4.5 mA | +18V | 1 | YES | NO | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
BQ24133RGYR
Texas Instruments
|
$1.8628 | Yes | Yes | Active | 17 V | 4.5 V | 2.5 A | 4.5 V | 17 V | 5 mA | +3.6V | 1 | YES | YES | BUCK | 1.84 MHz | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 5.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 5.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
BQ24196RGER
Texas Instruments
|
$1.9005 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 A | +18V | 1 | YES | YES | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
BQ24140YFFR
Texas Instruments
|
$1.9233 | Yes | Yes | Active | 9 V | 4 V | 5 V | 4 V | 9 V | 1 | YES | YES | BUCK | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B30 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 30 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | TEXAS INSTRUMENTS INC | BGA | 2.35 X 2.65 MM, GREEN, WCSP-30 | 30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
BQ24193RGER
Texas Instruments
|
$2.0458 | Yes | Yes | Active | 17 V | 3.9 V | 3.9 V | 17 V | 3 mA | +18V | 1 | YES | NO | BUCK | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |