Parametric results for: 在线定制美国普林斯顿大学毕业证【制证Q24197771】 under Power Management Circuits

Filter Your Search

31 - 40 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241
Select parts from the table below to compare.
Compare
Compare
BQ24195RGET
Texas Instruments
$2.6329 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 4.5 mA +18V 1 YES NO BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24187YFFT
Texas Instruments
$2.6493 Yes Yes Obsolete 5 V 4.2 V 28 V 6.5 mA +3.3V 1 YES YES RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-XBGA-B36 e1 1 85 °C -40 °C 260 30 36 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2.455 mm 2.455 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-36 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24156AYFFR
Texas Instruments
$2.6535 Yes Yes Active 9 V 4 V 5 V 4 V 9 V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.14 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments BGA 20
BQ24150AYFFT
Texas Instruments
$2.6560 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.905 mm 2.305 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments BGA 20
BQ24196RGET
Texas Instruments
$2.6629 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 3 A +18V 1 YES YES BUCK DETECTION THRESHOLD VOLTAGE IS 3.8V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24165YFFR
Texas Instruments
$2.6913 Yes Yes Active 10 V 4.2 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.8 mm 2.8 mm 625 µm TEXAS INSTRUMENTS INC 2.80 X 2.80 MM, GREEN, WCSP-49 compliant EAR99 8542.39.00.01 BGA 49
BQ24168YFFR
Texas Instruments
$2.7181 Yes Yes Active 6 V 4.2 V 5 V 4.2 V 6 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PBGA-B49 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 7 mm 7 mm 625 µm TEXAS INSTRUMENTS INC 2.80 X 2.80 MM, GREEN, WCSP-49 compliant EAR99 8542.39.00.01 Texas Instruments BGA 49
BQ24113RHLR
Texas Instruments
$2.7641 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC VQFN-20 compliant EAR99 8542.39.00.01 QFN 20
BQ24113ARHLR
Texas Instruments
$2.8040 Yes Yes Active 4.2 V 16 V 4.35 V 4.5 A 4.35 V 16 V 5 mA 1 YES NO BUCK 1.1 MHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 4.5 mm 1 mm TEXAS INSTRUMENTS INC VQFN-20 compliant EAR99 8542.39.00.01 QFN 20
BQ24166RGER
Texas Instruments
$2.8222 Yes Yes Active 10 V 4.2 V 4.2 V 10 V 5 mA +3.8V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC 4 X 4 MM, GREEN, PLASTIC, VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments QFN 24