Parametric results for: XC61FC4012PR under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc61fc4012pr Sorted By: Threshold Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
XC61FC4012PR-G
Torex Semiconductor LTD
Check for Price Yes Active 1 V 700 mV 10 V 4.2 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL EXTENDED R-PSSO-F3 e3 Not Qualified 1 80 °C -30 °C 260 10 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD , TO-243 compliant EAR99 8542.39.00.01 Torex
XC61FC4012PR
Torex Semiconductor LTD
Check for Price Yes Active 1 V 700 mV 10 V 4.2 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL EXTENDED R-PSSO-F3 Not Qualified 1 80 °C -30 °C 260 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD , TO-243 compliant EAR99 8542.39.00.01