Filter Your Search
1 - 2 of 2 results
|
XC61FC4012PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 4.2 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC61FC4012PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 4.2 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 |