Filter Your Search
31 - 40 of 8,602,592 results
|
EPM25752V-05R-8R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTM-0505S/H-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-28/10 | EAR99 | |||||||||||||||||
|
RTM-0505S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-28/10 | EAR99 | |||||||||||||||||
|
EPM25362V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PAH-53/8.5-D48PB1-C
Murata Power Solutions
|
$1.0000 | Yes | Obsolete | 48 V | 53 V | 75 V | 36 V | 26.5 V | 55.65 V | 8.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.6 % | 0.6 % | 1 | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | 457.26 W | 100 ms | R-XDMA-P9 | CSA, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.42 mm | 60.96 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | compliant | MODULE-9 | EAR99 | ||||||||||||
|
JCP4012T0312
XP Power
|
$1.0000 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1S-0509-R
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 111 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | MODULE,5LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-8/5 | EAR99 | MODULE | 8/5 | |||||||||
|
ISA1215-TR
XP Power
|
$1.0000 | Yes | Yes | Obsolete | 245 | 30 | XP POWER LTD | compliant | XP POWER | EAR99 |