Parametric results for: 海原援交QQ+[大奶妹Q481581356] under Power Supply Modules

Filter Your Search

41 - 50 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MFA350PS48-SEF
XP Power
$1.0000 Yes Active 115 V 48 V 264 V 85 V 7.3 A 3 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 364 W CB, CSA, EN, IEC, TUV, UL 70 °C -10 °C 84.47 mm 210.31 mm XP POWER LTD compliant EAR99
PAH-53/8.5-D48PB1-C
Murata Power Solutions
$1.0000 Yes Obsolete 48 V 53 V 75 V 36 V 26.5 V 55.65 V 8.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.6 % 0.6 % 1 THERMAL; SHORT CIRCUIT; OVER VOLTAGE 0.0707 Vrms HYBRID 457.26 W 100 ms R-XDMA-P9 CSA, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 58.42 mm 60.96 mm 13.2 mm MURATA POWER SOLUTIONS INC compliant EAR99 MODULE-9
EPM25362V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
JCP4012T0312
XP Power
$1.0000 Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED XP POWER LTD compliant EAR99 ,
EPM25752V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-15R-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
WD201
XP Power
$1.0000 Yes Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 3 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY MODULE,5LEAD,2.0 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant EAR99 XP POWER 1997-01-01
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISA1215-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99 XP POWER