Parametric results for: 沁源酒店找小姐+[服_务Q481581356] under Power Supply Modules

Filter Your Search

41 - 50 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISA1215-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99 XP POWER
PAH-53/8.5-D48PB1-C
Murata Power Solutions
$1.0000 Yes Obsolete 48 V 53 V 75 V 36 V 26.5 V 55.65 V 8.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.6 % 0.6 % 1 THERMAL; SHORT CIRCUIT; OVER VOLTAGE 0.0707 Vrms HYBRID 457.26 W 100 ms R-XDMA-P9 CSA, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 58.42 mm 60.96 mm 13.2 mm MURATA POWER SOLUTIONS INC compliant EAR99 MODULE-9
R1S-0509-R
RECOM Power Inc
$1.0000 Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.55 V 9.45 V 111 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 255 5 5 UNSPECIFIED MODULE,5LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm RECOM POWER GMBH compliant EAR99 RECOM Power SMD-8/5 MODULE 8/5
EPM25362V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
WD202
XP Power
$1.0000 Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 1.25 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY MODULE,5LEAD,2.0 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant EAR99 , MODULE,5LEAD,2.0 1997-01-01
CC15-4805SFP-E
TDK-Lambda Corporation
$1.0000 Yes Obsolete 48 V 5 V 76 V 36 V 4.85 V 5.25 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 15 W R-MDMA-T17 e3 85 °C -40 °C 17 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE DUAL 29.6 mm 38.4 mm TDK-LAMBDA CORP compliant EAR99 ,
EPM25751V-15R-1R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP90Q-11012SRW/P
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 40 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 84 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH compliant EAR99 RECOM Power 1/4 QUARTER PACKAGE-8 2016-11-15