Filter Your Search
1 - 10 of 1,202 results
|
5C5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 5 V | 6.5 V | 4 V | 3.75 V | 6.25 V | 500 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 68 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 2.5 W | R-PDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 28.448 mm | 31.496 mm | 7.62 mm | PICO ELECTRONICS INC | MODULE | DMA, | 4 | compliant | EAR99 | |||||||
|
MP55C-5-2.8
Semtech Corporation
|
Check for Price | Obsolete | 5 V | 2.8 V | 5.5 V | 4.5 V | 2.7 V | 3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEMTECH CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
5C5.2S
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 5.2 V | 6.5 V | 4 V | 3.9 V | 6.5 V | 481 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 68 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 2.5 W | R-PDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 28.448 mm | 31.496 mm | 7.62 mm | PICO ELECTRONICS INC | MODULE | DMA, | 4 | compliant | EAR99 | |||||||
|
5C5D
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 5 V | 6.5 V | 4 V | 3.75 V | 6.25 V | 250 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 71 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 1.25 W | R-PDMA-P6 | e0 | Not Qualified | 70 °C | -25 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 28.448 mm | 31.496 mm | 7.62 mm | PICO ELECTRONICS INC | MODULE | DMA, | 6 | compliant | EAR99 | |||||||
|
MP55C-5-2.5
Semtech Corporation
|
Check for Price | Obsolete | 5 V | 2.5 V | 5.5 V | 4.5 V | 2.4 V | 2.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEMTECH CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
JW075C5
Lineage Power
|
Check for Price | Obsolete | 48 V | 15 V | 75 V | 36 V | 14.73 V | 15.27 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 76.35 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | LINEAGE POWER LLC | , | unknown | EAR99 | ||||||||||||||||||||
|
V48A15C500AS
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 15 V | 75 V | 36 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 500 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
V48C5C50BS2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 75 V | 36 V | 500 mV | 5.5 V | 13 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||||||
|
V48C2V5C57AS
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 250 mV | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 57 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
V48C5C50BN2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 75 V | 36 V | 500 mV | 5.5 V | 13 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |