Parametric results for: 为什么5c5c5c上不去+【71989ЗЗ30_Q^Q号】mlm under Power Supply Modules

Filter Your Search

1 - 10 of 1,202 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 5c5
Select parts from the table below to compare.
Compare
Compare
PBO-5C-5
CUI Inc
$3.3373 Yes Active 115 V 5 V 305 V 85 V 4.75 V 5.25 V 1 A 1 NO NO Also has DC Supply 70-430 VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 1.5 % 3 % 1 OUTPUT OVER CURRENT 0.053025 Vrms HYBRID INDUSTRIAL 5 W R-XSMA-T6 CE, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE 11 mm 26.4 mm 15.73 mm CUI INC PACKAGE-6 compliant CUI Inc.
PBO-15C-5-B
CUI Inc
$8.0358 Yes Active 115 V 5 V 305 V 85 V 4.9 V 5.1 V 2.8 A 1 NO NO DC INPUT VOLTAGE 100 TO 430 V AC-DC REGULATED POWER SUPPLY MODULE 77 % 0.5 % 1.5 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT 0.053025 Vrms HYBRID 14 W R-XSMA-T6 CE, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 24 mm 44.5 mm CUI INC unknown CUI Inc. EAR99 2020-09-20
PBO-15C-5
CUI Inc
$8.4537 Yes Active 115 V 5 V 305 V 85 V 4.9 V 5.1 V 2.8 A 1 NO NO DC INPUT VOLTAGE 100 TO 430 V AC-DC REGULATED POWER SUPPLY MODULE 77 % 0.5 % 1.5 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT 0.053025 Vrms HYBRID 14 W R-XSMA-T6 CE, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 44.5 mm 24 mm CUI INC unknown CUI Inc. EAR99 2020-09-20
SD-25C-5
Mean Well
$11.6613 Yes Active 48 V 5 V 72 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 25 W R-XXMA-X6 60 °C -10 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module-6 compliant Mean Well EAR99
VGS-35C-5
CUI Inc
$16.2214 Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED CUI INC unknown CUI Inc.
VGS-75C-5
CUI Inc
$20.3825 Yes Active 115 V 5 V 264 V 85 V 4.5 V 5.5 V 14 A 1 NO YES DC INPUT VOLTAGE IS 120 TO 373V AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT 0.03535 Vrms HYBRID 70 W R-MXMA-X CE, EN, IEC, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 99 mm 31 mm CUI INC PACKAGE unknown CUI Inc.
ELG-75-C500
Mean Well
$25.1972 Yes Active 115 V 305 V 100 V 75 V 150 V 500 mA 1 NO YES AC-DC LED POWER SUPPLY MODULE 91 % 1 OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE HYBRID 75 W R-MXMA-X CB, CE, EN, IEC, UKCA, UL 85 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 63 mm 180 mm 35.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
ELG-75-C500A
Mean Well
$25.1972 Yes Active 115 V 305 V 100 V 75 V 150 V 500 mA 1 NO YES AC-DC LED POWER SUPPLY MODULE 91 % 1 OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE HYBRID 75 W R-MXMA-X CB, CE, EN, IEC, UKCA, UL 85 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 63 mm 180 mm 35.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well
PSK-S15C-5-T
CUI Inc
$25.6696 Yes Yes Obsolete 115 V 5 V 264 V 85 V 4.9 V 5.1 V 2.7 A 1 NO NO Also Operate with 100-370VDC AC-DC REGULATED POWER SUPPLY MODULE 76 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.04242 Vrms HYBRID 13.5 W R-PXMA-X CE, EN, IEC, UL 70 °C -40 °C 260 10 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 31.5 mm 76 mm 33.3 mm CUI INC , compliant CUI Inc. EAR99 2019-05-18
ELG-75-C500A-3Y
Mean Well
$25.9507 Yes Active 115 V 305 V 100 V 75 V 150 V 500 mA 1 NO YES AC-DC LED POWER SUPPLY MODULE 91 % 1 OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE HYBRID 75 W R-MXMA-X CB, CE, EN, IEC, UKCA, UL 85 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 63 mm 180 mm 35.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant