Filter Your Search
11 - 20 of 240 results
|
ITQ4815SA-H
XP Power
|
$23.1622 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | MODULE-8/7 | compliant | EAR99 | XP POWER | |||||
|
ITQ4815S-H
XP Power
|
$24.0189 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | IT ASLO HAS -15 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||||
|
RP90Q-4815SRW/P
RECOM Power Inc
|
$145.9850 | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP90Q-4815SRW/P-HC
RECOM Power Inc
|
$152.9150 | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP90Q-4812SRW/P-HC
RECOM Power Inc
|
$152.9150 | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP90Q-4812SRW/N-HC
RECOM Power Inc
|
$152.9150 | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP90Q-4815SRW/N-HC
RECOM Power Inc
|
$152.9150 | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP120Q-4815SRW/N
RECOM Power Inc
|
$169.9900 | Yes | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP120Q-4812SRW/N
RECOM Power Inc
|
$169.9900 | Yes | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 | ||||||||
|
RP120Q-4812SRW/P
RECOM Power Inc
|
$172.9895 | Yes | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | RECOM Power | 2016-11-15 |