Filter Your Search
1 - 10 of 968 results
|
OBQ05SC0512
ETA Electric Industry Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 18 V | 9 V | 4.75 V | 5.25 V | 500 mA | 1 | NO | YES | ALSO OPERATE WITH VOLTAGE=12 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 | 0.03535 Vrms | HYBRID | 3 W | R-XXMA-X | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 20 mm | 32 mm | 10 mm | ETA ELECTRIC INDUSTRY CO LTD | , | unknown | EAR99 | ||||||
|
OEQ05SC0512
ETA Electric Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 16 V | 4.5 V | 1 | NO | NO | ALSO OPERATES WITH 12V NOM INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XXMA-X | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ETA ELECTRIC INDUSTRY CO LTD | , | unknown | EAR99 | ||||||||||||||
|
AM3Q-0515DZ
Aimtec
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23 mm | 35 mm | 7.5 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | |||||||
|
AM6Q-0515SZ
Aimtec
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28 mm | 44.5 mm | 7.5 mm | AIMTEC INC | , | compliant | EAR99 | ||||||||
|
AM3Q-0515SZ
Aimtec
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23 mm | 35 mm | 7.5 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | ||||||||
|
AM2Q-0505SZ
Aimtec
|
$8.1700 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.5 W | R-XDMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 18 mm | 27.5 mm | 7.5 mm | AIMTEC INC | , | compliant | EAR99 | ||||||||
|
AM6Q-0515DZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28 mm | 44.5 mm | 7.5 mm | AIMTEC INC | , | compliant | EAR99 | |||||||
|
AM6Q-0505SZ
Aimtec
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28 mm | 44.5 mm | 7.5 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | ||||||||
|
IQ0505SA
XP Power
|
$4.9521 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | ||||||
|
IQ0515SA
XP Power
|
$4.3189 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER |