Filter Your Search
1 - 10 of 968 results
|
IQ0515SA
XP Power
|
$4.3189 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | |||
|
IQ0512SA
XP Power
|
$4.5627 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | |||
|
IQ0509SA
XP Power
|
$4.6320 | Yes | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | |||
|
IQ0505SA
XP Power
|
$4.8161 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 6 mm | 19.5 mm | 10.5 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER | |||
|
IQ0505S
XP Power
|
$5.1601 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||
|
IQ0515S
XP Power
|
$5.2313 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||
|
IQ0509S
XP Power
|
$5.2781 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IQ0512S
XP Power
|
$5.3555 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||
|
AM2Q-0505SZ
Aimtec
|
$8.1700 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.5 W | R-XDMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 18 mm | 27.5 mm | 7.5 mm | AIMTEC INC | , | compliant | EAR99 | |||||
|
AM2Q-0512DZ
Aimtec
|
$14.0276 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.56 W | R-XDMA-P5 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 18 mm | 27.5 mm | 7.5 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 |