Filter Your Search
1 - 10 of 12 results
|
MGXW62412
Cosel USA Inc
|
$32.6164 | Active | 24 V | 12 V | 60 V | 6 V | 11.64 V | 12.36 V | 250 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.2121 Vrms | HYBRID | 6 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
MGXW62415
Cosel USA Inc
|
$34.2155 | Active | 24 V | 15 V | 60 V | 6 V | 14.55 V | 15.45 V | 200 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE, SINGLE 30V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.2121 Vrms | HYBRID | 6 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
0RXW-65TD10
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
0RXW-65TD30G
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
07XW-65TD30G
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
0RXW-65TD30
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
07XW-65TD10G
Bel Fuse
|
Check for Price | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
0RXW-65TD10G
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MGXW62415-Y2
Cosel USA Inc
|
Check for Price | Active | 24 V | 15 V | 60 V | 6 V | 14.25 V | 16.5 V | 200 mA | 2 | NO | YES | ADDITIONAL -15V OUTPUT AVAILABLE, SINGLE 30V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.2121 Vrms | HYBRID | 6 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
MGXW62412-Y2
Cosel USA Inc
|
Check for Price | Active | 24 V | 12 V | 60 V | 6 V | 11.4 V | 13.2 V | 250 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.2121 Vrms | HYBRID | 6 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 |