Filter Your Search
41 - 50 of 244 results
|
PQ48150HTA11PNF
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11 | compliant | EAR99 | ||||||||||||||||||
|
PQ48120HTA14PYF
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 14.04 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11 | compliant | EAR99 | ||||||||||||||||||
|
PQ48150HTA11PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11 | compliant | EAR99 | ||||||||||||||||||
|
PQ48150QGA07NKS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 10.2 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||||||||||||
|
AM2Q-4815SZ
Aimtec
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.5 W | R-XDMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 18 mm | 27.5 mm | 7.5 mm | AIMTEC INC | , | compliant | EAR99 | ||||||||||||||||
|
PQ48120QGA08PRS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||||||
|
SQ48-12D250
Asia Electronics Ind Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 72 V | 32 V | 11.76 V | 12.24 V | 2 | NO | NO | -12V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-MXMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 30 mm | 47 mm | 10.5 mm | ASIA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||||||||||
|
IQ48120SMC7NRS-G
SynQor
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 34 V | 10.8 V | 13.2 V | 4 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 48 W | R-XDMA-P8 | e3 | CSA, EN, UL | 8 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 26.31 mm | 36.47 mm | 13.33 mm | SYNQOR INC | SIXTEENTH BRICK PACKAGE-8 | compliant | EAR99 | ||||||||||||
|
IQ48120HTD16NRS-G
SynQor
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
IQ48120HPD21NRS
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | , | compliant | EAR99 |