Filter Your Search
41 - 50 of 244 results
|
PQ48120QGA08NVS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||||
|
PQ48150HTA11PRF
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | ||||||||||||||||||||
|
SQ48-15S400
Asia Electronics Ind Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 72 V | 32 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 6 W | R-MXMA-P5 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 30 mm | 47 mm | 10.5 mm | ASIA ELECTRONICS IND CO LTD | , | unknown | EAR99 | ||||||||||||||||||
|
IQ48150HZD40NRF-G
SynQor
|
Check for Price | Yes | Active | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IQ48120QTC12NRS
SynQor
|
Check for Price | No | Active | 48 V | 12 V | 75 V | 34 V | 9.6 V | 13.2 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.3 % | 0.3 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.02 Vrms | HYBRID | 144 W | 220 ms | R-XDMA-P8 | EN, UL, CSA | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.83 mm | SYNQOR INC | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | ||||||||||||||
|
PQ48150QGA07NYS
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 100 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
PQ48150QNA07NKS
SynQor
|
Check for Price | No | No | Contact Manufacturer | 48 V | 15 V | 75 V | 35 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||||
|
PQ48120HTA14NRS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 14.04 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 165 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 11 | ||||||||||||||||||||
|
PQ48150HGA10PNF
SynQor
|
Check for Price | No | No | Active | 48 V | 15 V | 75 V | 35 V | 13.5 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P12 | e0 | Not Qualified | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
RP90Q-4815SRW-HC
RECOM Power Inc
|
Check for Price | Yes | Active | 255 | 5 | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 |