Filter Your Search
21 - 30 of 244 results
|
RP120Q-4812SRW/N
RECOM Power Inc
|
$169.9900 | Yes | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP120Q-4812SRW/P
RECOM Power Inc
|
$172.9895 | Yes | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP90Q-4812SRW/P
RECOM Power Inc
|
$174.2645 | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 QUARTER PACKAGE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP90Q-4812SRW/N
RECOM Power Inc
|
$174.2645 | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 QUARTER PACKAGE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP120Q-4815SRW/P-HC
RECOM Power Inc
|
$176.8100 | Yes | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP120Q-4812SRW/P-HC
RECOM Power Inc
|
$176.8100 | Yes | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP90Q-4815SRW/N
RECOM Power Inc
|
$202.1811 | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 QUARTER PACKAGE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP120Q-4815SRW/P
RECOM Power Inc
|
$206.1407 | Yes | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP120Q-4812SRW/N-HC
RECOM Power Inc
|
$214.4039 | Yes | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP120Q-4815SRW/N-HC
RECOM Power Inc
|
$214.4039 | Yes | Yes | Active | 48 V | 15 V | 75 V | 16.5 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-PDMA-P8 | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 BRICK-MODULE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power |