Filter Your Search
1 - 10 of 203,744 results
|
NET2-4350
Bel Power Solutions
|
Check for Price | No | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 3.234 V | 3.465 V | 5 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 400 W | R-XDMA-P | e0 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | ||||||||||||||
|
BP4720-7RDVG
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5.1 V | 36 V | 16 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 122 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | CASE P01 | |||||||||||||||||
|
5IWR1-2X1515-N
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 15 V | 5.25 V | 4.75 V | 14.25 V | 15.75 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1 W | R-PDIP-P15 | e0 | Not Qualified | 71 °C | 15 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | compliant | EAR99 | 24/15 | ||||||||
|
BP4660-9RTB1
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 36 V | 16 V | 14.4 V | 26.4 V | 4 | NO | YES | ADDITIONAL 24V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 192 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | CASE P01 | |||||||||||||
|
12IWR1-2X0505-N
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1 W | R-PDIP-P15 | e0 | Not Qualified | 71 °C | 15 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | compliant | EAR99 | 24/15 | ||||||||
|
GP4660-7RDVGTW
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5.1 V | 57.6 V | 19.2 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 140 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | CASE P01 | |||||||||||||||||
|
CP4660-7RDT
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 75 V | 33.6 V | 14.4 V | 26.4 V | 4 | NO | YES | ADDITIONAL 24V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 192 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | CASE P01 | |||||||||||||
|
MWE100-02
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 132 V | 85 V | 4.95 V | 5.05 V | 4 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 11 % | 1 | COMMERCIAL | 100 W | R-XXMA-X | e0 | Not Qualified | 60 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||
|
BP4720-9DT
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5.1 V | 36 V | 16 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 122 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | CASE P01 | |||||||||||||||||
|
GP4660-9V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5.1 V | 57.6 V | 19.2 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 140 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | compliant | EAR99 | CASE P01 |