Parametric results for: 石渠哪有学生鸡+[水妹Q481581З56] under Power Supply Modules

Filter Your Search

21 - 30 of 244 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q481
Select parts from the table below to compare.
Compare
Compare
RP120Q-4812SRW/N
RECOM Power Inc
$169.9900 Yes Yes Active 48 V 12 V 75 V 16.5 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 BRICK-MODULE-8 compliant EAR99 2016-11-15 RECOM Power
RP120Q-4812SRW/P
RECOM Power Inc
$172.9895 Yes Yes Active 48 V 12 V 75 V 16.5 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 BRICK-MODULE-8 compliant EAR99 2016-11-15 RECOM Power
RP90Q-4812SRW/P
RECOM Power Inc
$174.2645 Yes Active 48 V 12 V 75 V 16.5 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 90 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 QUARTER PACKAGE-8 compliant EAR99 2016-11-15 RECOM Power
RP90Q-4812SRW/N
RECOM Power Inc
$174.2645 Yes Active 48 V 12 V 75 V 16.5 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 90 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 QUARTER PACKAGE-8 compliant EAR99 2016-11-15 RECOM Power
RP120Q-4815SRW/P-HC
RECOM Power Inc
$176.8100 Yes Yes Active 48 V 15 V 75 V 16.5 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
RP120Q-4812SRW/P-HC
RECOM Power Inc
$176.8100 Yes Yes Active 48 V 12 V 75 V 16.5 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
RP90Q-4815SRW/N
RECOM Power Inc
$202.1811 Yes Active 48 V 15 V 75 V 16.5 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 90 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 QUARTER PACKAGE-8 compliant EAR99 2016-11-15 RECOM Power
RP120Q-4815SRW/P
RECOM Power Inc
$206.1407 Yes Yes Active 48 V 15 V 75 V 16.5 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 BRICK-MODULE-8 compliant EAR99 2016-11-15 RECOM Power
RP120Q-4812SRW/N-HC
RECOM Power Inc
$214.4039 Yes Yes Active 48 V 12 V 75 V 16.5 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
RP120Q-4815SRW/N-HC
RECOM Power Inc
$214.4039 Yes Yes Active 48 V 15 V 75 V 16.5 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 120 W R-PDMA-P8 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 BRICK-MODULE-8 compliant EAR99 2016-11-15 RECOM Power