Filter Your Search
1 - 10 of 886 results
|
CME3.3V18A
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | -48 V | 3.3 V | -60 V | -36 V | 3.1845 V | 3.465 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 59.4 W | R-XDMA-P20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
GS18A05-P1J
Mean Well
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 2 A | 1 | NO | NO | ALSO OPERATE WITH 135 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79.5 % | 1 % | 5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.017675 Vrms | HYBRID | COMMERCIAL | 15 W | R-PXMA-X | UL, CSA, EN | 50 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | |||||||||||||||
|
ES18A24-P1J
Mean Well
|
Check for Price | Obsolete | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 750 mA | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | 18 W | CB, TUV, UL | 50 °C | 54 mm | 93 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
VF-S320-18A-CF-3
CUI Inc
|
Check for Price | Active | 100 V | 18 V | 264 V | 90 V | 17.1 V | 18.9 V | 17.78 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.06363 Vrms | HYBRID | 320 W | 1 s | R-MXMA-X | IEC, EN, UL | 70 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | 51.1 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | ||||||||||||
|
VF-S320-18A-CF
CUI Inc
|
Check for Price | Yes | Yes | Active | 100 V | 18 V | 264 V | 90 V | 17.1 V | 18.9 V | 17.78 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.06363 Vrms | HYBRID | 320 W | 1 s | R-MXMA-X | IEC, EN, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | 51.1 mm | CUI INC | compliant | EAR99 | 2018-06-13 | |||||||||
|
GS18A28-P1J
Mean Well
|
Check for Price | Yes | Obsolete | 100 V | 28 V | 264 V | 90 V | 27.44 V | 28.56 V | 375 mA | 1 | NO | NO | ALSO OPERATE WITH 135 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 % | 5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.08484 Vrms | HYBRID | COMMERCIAL | 18 W | R-PXMA-X | UL, CSA, EN | 50 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | |||||||||||||||
|
GNT418ABTG
SL Power Electronics
|
Check for Price | Yes | Contact Manufacturer | 100 V | 18 V | 270 V | 90 V | 22.2 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 91 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.06363 Vrms | 400 W | CE, CSA, EN, IEC, TUV, UL | 70 °C | 100 mm | 177.8 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
GS18A48-P1J
Mean Well
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 3 A | 1 | NO | NO | ALSO OPERATE WITH 135 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 % | 5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.08484 Vrms | HYBRID | COMMERCIAL | 18 W | R-PXMA-X | UL, CSA, EN | 50 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | Mean Well | ||||||||||||||
|
CUS100ME-18/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 18 V | 264 V | 85 V | 18 V | 19.8 V | 5.55 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 100 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -20 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE | compliant | TDK | ||||||||||||||||
|
GS18A15-P1J
Mean Well
|
Check for Price | Yes | Yes | Obsolete | 100 V | 15 V | 264 V | 90 V | 14.55 V | 15.45 V | 1 A | 1 | NO | NO | ALSO OPERATE WITH 135 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 18 W | R-PXMA-X | UL, CSA, EN | 50 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown |