Filter Your Search
1 - 10 of 894 results
|
LXDC2HL18A-052
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||||||||||||
|
LXDC2HN18A-097
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||||||||||||
|
LXDC2UR18A-120
Murata Manufacturing Co Ltd
|
$1.2175 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.764 V | 1.836 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XXMA-B9 | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BU | UNSPECIFIED | 2.3 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||||||||||||
|
LXDC3EP18A-106
Murata Manufacturing Co Ltd
|
$2.0959 | Obsolete | 3.7 V | 1.8 V | 5.5 V | 2.5 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.8 W | R-XXMA-X9 | 85 °C | -30 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 3.2 mm | 3.5 mm | 1.3 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||||||||||||
|
PM05S018A
Delta Electronics Inc
|
$4.8750 | Yes | Active | 1.8 V | 32 V | 4.75 V | 1.746 V | 1.854 V | 500 mA | 1 | NO | NO | 280 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 71 % | 0.4 % | 0.6 % | 1 | OUTPUT CURRENT; THERMAL | HYBRID | OTHER | 900 mW | R-PSMA-T3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SMA | RECTANGULAR | MODULE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | DELTA ELECTRONICS INC | SMA, | compliant | EAR99 | Delta Electronics | |||||||
|
GST18A48-P1J
Mean Well
|
$8.3547 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
GST18A05-P1J
Mean Well
|
$9.6999 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
GST18A12-P1J
Mean Well
|
$10.0985 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.64 V | 12.36 V | 1.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 18 W | 1.53 s | R-PXMA-X | CB, CE, CSA, EAC, EN, FC, IEC, TUV, UKCA, UL | 70 °C | -30 °C | IEC/EN/UL 62368-1 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 93 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||
|
GST18A28-P1J
Mean Well
|
$10.5569 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
GST18A18-P1J
Mean Well
|
$10.5961 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |