Filter Your Search
1 - 10 of 1,202 results
|
BP5065C5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 500 mW | R-XSMA-T5 | e2 | Not Qualified | 80 °C | -20 °C | 5 | UNSPECIFIED | SIP5/9,.16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/9,.16 | compliant | EAR99 | ||||||||||||||||||||
|
VS15C-5
TDK Corporation
|
Check for Price | Yes | End Of Life | 100 V | 5 V | 132 V | 85 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC INPUT VOLTAGE IS 110 TO 175V | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 15 W | R-XXMA-X | EN, UL, CSA | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 115 mm | TDK CORP | compliant | TDK | ||||||||||||||||
|
VOF-S25C-5
CUI Inc
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 20 W | 3 s | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 27.94 mm | 70.5 mm | CUI INC | unknown | EAR99 | CUI Inc. | 2020-03-10 | ||||||||||||||
|
PSK-S15C-5
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2.7 A | 1 | NO | NO | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 13.5 W | R-PDMA-P4 | CE, EN, IEC, UL | 70 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28.8 mm | 53.8 mm | 24 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | 2019-05-18 | ||||||||||
|
ELG-75-C500B
Mean Well
|
$26.0721 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | |||||||||||||||||||||
|
ELG-75-C500D2
Mean Well
|
$32.5446 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | ||||||||||||||||||||||
|
ELG-75-C500
Mean Well
|
$25.1972 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | ||||||||||||||||||||||
|
PBO-5C-5
CUI Inc
|
$3.3373 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.75 V | 5.25 V | 1 A | 1 | NO | NO | Also has DC Supply 70-430 VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 1.5 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 5 W | R-XSMA-T6 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 11 mm | 26.4 mm | 15.73 mm | CUI INC | PACKAGE-6 | compliant | CUI Inc. | |||||||||||
|
ELG-75-C500DA
Mean Well
|
$31.4572 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | |||||||||||||||||||||
|
PSK-S15C-5-T
CUI Inc
|
$25.6696 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2.7 A | 1 | NO | NO | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 13.5 W | R-PXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 33.3 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | 2019-05-18 |