-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0456
|
Newark | Power Supply, Ac-Dc, 5V, 1A Rohs Compliant: Yes |Cui PBO-5C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.9100 / $3.2700 | Buy Now |
DISTI #
490-PBO-5C-5
|
Mouser Electronics | AC/DC Power Modules The factory is currently not accepting orders for this product. | 394 |
|
$2.2500 / $2.7600 | Buy Now |
|
Future Electronics | PBO-5C Series 5 W Single Uitgang Output ±5 V Open Frame AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 140Tray |
|
$2.1000 / $2.1900 | Buy Now |
|
Future Electronics | PBO-5C Series 5 W Single Uitgang Output ±5 V Open Frame AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 0Tray |
|
$2.1700 / $2.3000 | Buy Now |
|
Future Electronics | PBO-5C Series 5 W Single Uitgang Output ±5 V Open Frame AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.1700 / $2.4600 | Buy Now |
|
Onlinecomponents.com | AC-DC Powersupply - 5 W - 5 VDC - Single Output - Open PCB RoHS: Compliant |
260 On Order |
|
$2.0000 / $3.0300 | Buy Now |
DISTI #
3702463
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$3.8448 / $4.6582 | Buy Now |
DISTI #
3702463
|
Farnell | POWER SUPPLY, AC-DC, 5V, 1A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 80 |
|
$3.6578 / $10.4959 | Buy Now |
|
Master Electronics | AC-DC Powersupply - 5 W - 5 VDC - Single Output - Open PCB RoHS: Compliant |
260 On Order |
|
$2.0000 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBO-5C-5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-5C-5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | Also has DC Supply 70-430 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 26.4 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 15.73 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for PBO-5C-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-5C-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-5-S5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | PBO-5C-5 vs PBO-5-S5-B |
AMEM5-5S277HAVZ | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | PBO-5C-5 vs AMEM5-5S277HAVZ |
PBO-5-S5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | PBO-5C-5 vs PBO-5-S5 |
RAC05-05SK (20001057) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: 1"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 25.4 mm; Width: 25.4 mm; Height: 16.5 mm; Packaging Type: Tube | RECOM Power Inc | PBO-5C-5 vs RAC05-05SK (20001057) |
PSK-S5B-5-L | Chassis Mount Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | PBO-5C-5 vs PSK-S5B-5-L |
AME5-5SCJZ-STD | AC/DC Converter; Product Weight (grams): 140; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 75; Max Capacitive load (µF): 6800; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.13; L (in): 3.78; H (in): 1.32; W (mm): 54; L (mm): 96.1; H (mm): 33.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.3 | Aimtec | PBO-5C-5 vs AME5-5SCJZ-STD |
AMEM5-5S277HAVZ-STD | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | PBO-5C-5 vs AMEM5-5S277HAVZ-STD |
PSK-5D-5-DIN | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | PBO-5C-5 vs PSK-5D-5-DIN |
RAC05-05SK | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | RECOM Power Inc | PBO-5C-5 vs RAC05-05SK |
RAC05-05SK/277 (20001175) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tube | RECOM Power Inc | PBO-5C-5 vs RAC05-05SK/277 (20001175) |