Filter Your Search
1 - 10 of 8,602,592 results
|
SMI-US-2
CUI Inc
|
$0.6966 | Yes | Active | CUI INC | compliant | CUI Inc. | ||||||||||||||||||||||||||||||||||||||||||||
|
LXDC2HL18A-052
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | , | EAR99 | ||||||||||||||||
|
LXDC2HL12A-050
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.3 V | 1.176 V | 1.224 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 720 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | , | EAR99 | ||||||||||||||||
|
LXDC2HL33A-055
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | , | EAR99 | ||||||||||||||||
|
LXDC2HN33A-136
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | , | EAR99 | ||||||||||||||||
|
LXDC2HN18A-097
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | , | EAR99 | ||||||||||||||||
|
EPM25752V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
AFM45US15
XP Power
|
$1.0000 | Yes | Obsolete | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 3.2 A | 1 | NO | NO | 58 kHz | Warm-up time max = 3sec | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 48 W | R-XXMA-X | CCC, EN, IEC, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | ||||||||||||
|
EPM25752V-24R-2R5S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||
|
R-78T12-1.0/AL-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 12 V | 12 V | 42 V | 15 V | 11.64 V | 12.36 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 |