Filter Your Search
1 - 10 of 153 results
|
VHV15S28/120
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 120 V | 28 V | 400 V | 85 V | 27.44 V | 28.56 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P6 | Not Qualified | 72 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BETA DYNE INC | compliant | EAR99 | ||||||||||||||||
|
LNB15D15/24X-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 500 mA | 2 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 85 °C | -55 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | unknown | EAR99 | DMA, | ||||||
|
LNB15S2.5/12-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 12 V | 2.5 V | 18 V | 9 V | 2.375 V | 2.625 V | 1 | NO | YES | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | unknown | EAR99 | DMA, | ||||||||
|
BDH10018
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 270 V | 15 V | 300 V | 200 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-P6 | 60 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.03 mm | BETA DYNE INC | compliant | EAR99 | PACKAGE-6 | |||||||||||||||
|
FS2D24/05
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.454 mm | BETA DYNE INC | compliant | EAR99 | SIP-7/5 | |||||||||||
|
FS2D15/24
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.454 mm | BETA DYNE INC | compliant | EAR99 | SIP-7/5 | ||||||||||
|
LNB15S12/48-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 48 V | 12 V | 72 V | 36 V | 11.4 V | 12.6 V | 1.25 A | 1 | NO | YES | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | unknown | EAR99 | DMA, | ||||||
|
VHV15D12120
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 120 V | 12 V | 400 V | 85 V | 11.76 V | 12.24 V | 2 | NO | YES | -12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P8 | Not Qualified | 72 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BETA DYNE INC | compliant | EAR99 | |||||||||||||||
|
LNB15D5/48-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 48 V | 5 V | 72 V | 36 V | 4.925 V | 5.075 V | 1.5 A | 2 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | unknown | EAR99 | DMA, | ||||||
|
VHV15D24/120
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 120 V | 24 V | 400 V | 85 V | 23.52 V | 24.48 V | 2 | NO | YES | -24 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P8 | Not Qualified | 72 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BETA DYNE INC | compliant | EAR99 |