Filter Your Search
1 - 10 of 331,171 results
|
NCP1255AD65R2G
onsemi
|
$0.0575 | Yes | Obsolete | YES | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
AP34063N8L-U
Diodes Incorporated
|
$0.0630 | Yes | Yes | Obsolete | 5 V | 40 V | 3 V | 1.6 A | NO | BUCK-BOOST | 100 kHz | CAN BE CONFIGURED AS BUCK OR VOLTAGE INVERTERING REGULATOR | SWITCHING REGULATOR | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 105 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.275 mm | 5.33 mm | DIODES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
UC3844BD1
onsemi
|
$0.0806 | No | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
AP4306BKTR-G1
Diodes Incorporated
|
$0.0924 | Yes | Obsolete | 5 V | 18 V | 2.5 V | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
NCP4304BDR2G
onsemi
|
$0.0959 | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||
|
AP3428AWT-7
Diodes Incorporated
|
$0.0988 | Yes | Active | SWITCHING REGULATOR | e3 | 3 | 260 | Matte Tin (Sn) | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
NCP1251BSN65T1G
onsemi
|
$0.1046 | Yes | Active | 12 V | 28 V | 9.4 V | YES | SINGLE | 71 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-6 | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
AP4306AKTR-G1
Diodes Incorporated
|
$0.1219 | Yes | Active | 5 V | 18 V | 2.5 V | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
NCP4355BDR2G
onsemi
|
$0.1225 | Yes | Obsolete | 15 V | 36 V | 3.5 V | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
TLV61070ADBVR
Texas Instruments
|
$0.1234 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 500 mV | 2.2 V | 5.5 V | 2.5 A | 1 | YES | BOOST | 1 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Texas Instruments |