Filter Your Search
1 - 4 of 4 results
|
SG6858TZ
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 22 V | 12.5 V | YES | SINGLE | 75 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP, | 419BL | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
SG6858TZ
System General Corp
|
Check for Price | Transferred | SYSTEM GENERAL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SG6858TZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 22 V | 12.5 V | YES | SINGLE | 75 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | GREEN, MO-193AA, SSOT-26, 6 PIN | unknown | TSSOP | 6 | ||||||||
|
SG6858TZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 22 V | 12.5 V | YES | SINGLE | 75 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSOP6,.11,37 | 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE | compliant | EAR99 | 8542.31.00.01 | SSOT | 6 |