Filter Your Search
1 - 2 of 2 results
|
ISL70003SEHF/PROTO
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 13.2 V | 2.97 V | YES | BUCK | 575 kHz | ADJ OUTPUT FROM 0.9V TO 11.88V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQFP-F64 | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 64 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 635 µm | QUAD | 14.15 mm | 14.15 mm | 2.67 mm | INTERSIL CORP | QFF, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL70003SEHF/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e4 | GOLD | CQFP | 64 | R64.A | Renesas Electronics |