Parametric results for: ISL70003SEHF/PROTO under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl70003sehfproto
Select parts from the table below to compare.
Compare
Compare
ISL70003SEHF/PROTO
Renesas Electronics Corporation
Check for Price Yes Obsolete e4 GOLD CQFP 64 R64.A Renesas Electronics
ISL70003SEHF/PROTO
Intersil Corporation
Check for Price Yes Obsolete 3 V 13.2 V 2.97 V YES BUCK 575 kHz ADJ OUTPUT FROM 0.9V TO 11.88V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY S-CQFP-F64 e4 125 °C -55 °C 100k Rad(Si) V 64 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES GOLD FLAT 635 µm QUAD 14.15 mm 14.15 mm 2.67 mm INTERSIL CORP QFF, compliant EAR99 8542.39.00.01