Parametric results for: MACHLV210-15JC under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: machlv21015jc Sorted By: Number of Dedicated Inputs
Select parts from the table below to compare.
Compare
Compare
MACHLV210-15JC
Vantis Corporation
Check for Price No Transferred 3.3 V 15 ns 4 64 32 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O NO 50 MHz NO NO MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VANTIS CORP unknown
MACHLV210-15JC
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 15 ns 4 64 32 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O NO 47.6 MHz NO NO MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 3 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm LATTICE SEMICONDUCTOR CORP unknown LCC PLASTIC, LCC-44 44 8542.39.00.01
MACHLV210-15JC
AMD
Check for Price No Obsolete 3.3 V 21 ns 4 64 32 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK 47.6 MHz NO NO MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ADVANCED MICRO DEVICES INC unknown LCC PLASTIC, LCC-44 44 8542.39.00.01
MACHLV210-15JC
Rochester Electronics LLC
Check for Price Active 3.3 V 15 ns 4 32 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O 47.6 MHz MACROCELL 3.6 V 3 V S-PQCC-J44 COMMERCIAL 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm ROCHESTER ELECTRONICS INC unknown LCC QCCJ, 44 EE PLD