Filter Your Search
1 - 4 of 4 results
|
MACHLV210-15JC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 15 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 50 MHz | NO | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||
|
MACHLV210-15JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 47.6 MHz | NO | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | unknown | LCC | PLASTIC, LCC-44 | 44 | 8542.39.00.01 | |||
|
MACHLV210-15JC
AMD
|
Check for Price | No | Obsolete | 3.3 V | 21 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 47.6 MHz | NO | NO | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | PLASTIC, LCC-44 | 44 | 8542.39.00.01 | ||||||
|
MACHLV210-15JC
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 15 ns | 4 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | 47.6 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | unknown | LCC | QCCJ, | 44 | EE PLD |