Filter Your Search
1 - 2 of 2 results
|
LCMXO640C-3TN144I
Lattice Semiconductor Corporation
|
$3.7544 | Yes | Yes | Active | 1.8 V | 113 | 113 | 640 | 80 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 80 CLBS | 3.465 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||
|
LCMXO640C-3TN144I4W
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.9 ns | 113 | 113 | 640 | 7 | 113 | FLASH PLD | SQUARE | CMOS | 7 DEDICATED INPUTS, 113 I/O | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | 388 MHz | MACROCELL | 3.465 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, QFP144,.63SQ,20 | 144 | compliant | 8542.39.00.01 |