Parametric results for: lcmxo640c-3tn144i under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lcmxo640c3tn144i
Select parts from the table below to compare.
Compare
Compare
LCMXO640C-3TN144I
Lattice Semiconductor Corporation
$3.7544 Yes Yes Active 1.8 V 113 113 640 80 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 80 CLBS 3.465 V 1.71 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-144 144 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO640C-3TN144I4W
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.8 V 4.9 ns 113 113 640 7 113 FLASH PLD SQUARE CMOS 7 DEDICATED INPUTS, 113 I/O IT CAN ALSO OPERATE AT 2.5V AND 3.3V 388 MHz MACROCELL 3.465 V 1.71 V S-PQFP-G144 Not Qualified e3 3 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP LFQFP, QFP144,.63SQ,20 144 compliant 8542.39.00.01