Filter Your Search
21 - 30 of 417,247 results
|
PAT1220-C-0DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | ROHS COMPLIANT PACKAGE-3 | compliant | Susumu | |||||||||||||
|
PAT1220-C-5DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 5 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
PAT1220-C-8DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 8 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
PAT1220-C-4DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 4 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | ROHS COMPLIANT PACKAGE-3 | compliant | Susumu | ||||||||||||
|
PAT1220-C-9DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 9 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
PAT1220-C-7DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 7 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
PAT1220-C-1DB-T5
Susumu Co Ltd
|
$0.2076 | Yes | Yes | Active | 50 Ω | 1 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
PAT1220-C-2DB-T5
Susumu Co Ltd
|
$0.2118 | Yes | Yes | Active | 50 Ω | 2 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
PAT1220-C-3DB-T5
Susumu Co Ltd
|
$0.2128 | Yes | Yes | Active | 50 Ω | 3 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | Susumu | |||||||||||||
|
BAP70Q,125
NXP Semiconductors
|
$0.3555 | Yes | Not Recommended | YES | 4 GHz | 4 GHz | 300 kHz | 3.7 V | e3 | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSOP | 5 | SOT753 |