Parametric results for: 办假的航天集团资格/证书&微ATV1819信 under RF/Microwave Attenuators

Filter Your Search

21 - 30 of 417,248 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAT1220-C-0DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD ROHS COMPLIANT PACKAGE-3 compliant Susumu
PAT1220-C-5DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 5 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT1220-C-4DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 4 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD ROHS COMPLIANT PACKAGE-3 compliant Susumu
PAT1220-C-8DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 8 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT1220-C-9DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 9 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT1220-C-1DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 1 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT1220-C-7DB-T5
Susumu Co Ltd
$0.2076 Yes Yes Active 50 Ω 7 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT1220-C-2DB-T5
Susumu Co Ltd
$0.2118 Yes Yes Active 50 Ω 2 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
PAT1220-C-3DB-T5
Susumu Co Ltd
$0.2128 Yes Yes Active 50 Ω 3 dB 20 dBm 1.3 10 GHz FIXED ATTENUATOR 10 GHz e3 125 °C -55 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant Susumu
BAP70Q,125
NXP Semiconductors
$0.3555 Yes Not Recommended YES 4 GHz 4 GHz 300 kHz 3.7 V e3 COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Tin (Sn) NXP SEMICONDUCTORS compliant NXP TSOP 5 SOT753