Filter Your Search
31 - 40 of 417,249 results
|
MAADSS0008TR-3000
MACOM
|
$0.4615 | Yes | Yes | Active | 50 Ω | 15.6 dB | 21.14 dBm | 0.5 dB | 1.3 | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | HIGH RELIABILITY | 2 GHz | 2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP5/6,.11,37 | compliant | MACOM | |||||
![]() |
MAATSS0018TR-3000
MACOM
|
$0.5160 | Yes | Yes | Active | VARIABLE ATTENUATOR | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||||||||
|
MA4P7455-1225T
MACOM
|
$0.8970 | Yes | Yes | Active | 50 Ω | 29 dB | 43.01 dBm | 2 dB | 1.92 | YES | 4 GHz | FIXED ATTENUATOR | 4 GHz | 10 MHz | e3 | 125 °C | -65 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | MATTE TIN OVER NICKEL | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP5/6,.11,37 | compliant | MACOM | |||||||
|
AA104-73LF
Skyworks Solutions Inc
|
$1.5606 | Yes | Yes | Obsolete | 50 Ω | 32 dB | 30 dBm | 1.3 dB | 2 | YES | 2.5 GHz | VARIABLE ATTENUATOR | GAAS | 2.5 GHz | 300 kHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SOT-6, 5 PIN | unknown | Skyworks | EAR99 | 8542.31.00.01 | |||
|
MAAVSS0006TR-3000
MACOM
|
$1.6680 | Yes | Yes | Active | 50 Ω | 25 dB | 21.14 dBm | 4.2 dB | 3 | YES | 2.5 GHz | VARIABLE ATTENUATOR | GAAS | 2.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||
|
MAAV-008022-TR3000
MACOM
|
$1.7896 | Yes | Yes | Active | 50 Ω | 40 dB | 21 dBm | 3.5 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 2 GHz | 500 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||
|
SKY12408-321LF
Skyworks Solutions Inc
|
$1.7945 | Yes | Obsolete | VARIABLE ATTENUATOR | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||||||
|
D10AAXXZ4
Anaren Microwave
|
$1.8125 | Yes | Transferred | ANAREN INC | unknown | ANAREN | ||||||||||||||||||||||||||||
|
AA116-72LF
Skyworks Solutions Inc
|
$1.8483 | Yes | Yes | Active | 50 Ω | 15 dB | 30 dBm | 0.5 dB | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | 2 GHz | 4 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SOT-5, 5 PIN | compliant | Skyworks | ||||||
|
SKY12407-321LF
Skyworks Solutions Inc
|
$1.8515 | Yes | Yes | Obsolete | 50 Ω | 12.3 dB | 31.99 dBm | 0.4 dB | 600 MHz | VARIABLE ATTENUATOR | 600 MHz | 50 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | SKYWORKS SOLUTIONS INC | 3 X 3 MM, GREEN, QFN-12 | compliant | Skyworks |