Parametric results for: 购买班戈大学毕业证+微信【ATV1819】咨询 under RF/Microwave Attenuators

Filter Your Search

31 - 40 of 417,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAADSS0008TR-3000
MACOM
$0.4615 Yes Yes Active 50 Ω 15.6 dB 21.14 dBm 0.5 dB 1.3 YES 2 GHz VARIABLE ATTENUATOR GAAS HIGH RELIABILITY 2 GHz 2.5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC TSOP5/6,.11,37 compliant MACOM
MAATSS0018TR-3000
MACOM
$0.5160 Yes Yes Active VARIABLE ATTENUATOR M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MA4P7455-1225T
MACOM
$0.8970 Yes Yes Active 50 Ω 29 dB 43.01 dBm 2 dB 1.92 YES 4 GHz FIXED ATTENUATOR 4 GHz 10 MHz e3 125 °C -65 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 MATTE TIN OVER NICKEL M/A-COM TECHNOLOGY SOLUTIONS INC TSOP5/6,.11,37 compliant MACOM
AA104-73LF
Skyworks Solutions Inc
$1.5606 Yes Yes Obsolete 50 Ω 32 dB 30 dBm 1.3 dB 2 YES 2.5 GHz VARIABLE ATTENUATOR GAAS 2.5 GHz 300 kHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 Matte Tin (Sn) SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SOT-6, 5 PIN unknown Skyworks EAR99 8542.31.00.01
MAAVSS0006TR-3000
MACOM
$1.6680 Yes Yes Active 50 Ω 25 dB 21.14 dBm 4.2 dB 3 YES 2.5 GHz VARIABLE ATTENUATOR GAAS 2.5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
MAAV-008022-TR3000
MACOM
$1.7896 Yes Yes Active 50 Ω 40 dB 21 dBm 3.5 dB 2 2 GHz VARIABLE ATTENUATOR HIGH RELIABILITY 2 GHz 500 MHz e3 85 °C -40 °C COMPONENT MATTE TIN M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
SKY12408-321LF
Skyworks Solutions Inc
$1.7945 Yes Obsolete VARIABLE ATTENUATOR SKYWORKS SOLUTIONS INC compliant
D10AAXXZ4
Anaren Microwave
$1.8125 Yes Transferred ANAREN INC unknown ANAREN
AA116-72LF
Skyworks Solutions Inc
$1.8483 Yes Yes Active 50 Ω 15 dB 30 dBm 0.5 dB YES 2 GHz VARIABLE ATTENUATOR GAAS 2 GHz 4 MHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 TIN SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SOT-5, 5 PIN compliant Skyworks
SKY12407-321LF
Skyworks Solutions Inc
$1.8515 Yes Yes Obsolete 50 Ω 12.3 dB 31.99 dBm 0.4 dB 600 MHz VARIABLE ATTENUATOR 600 MHz 50 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) SKYWORKS SOLUTIONS INC 3 X 3 MM, GREEN, QFN-12 compliant Skyworks