Filter Your Search
1 - 10 of 16 results
|
PCAF-T7
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 31.76 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) - with Nickel (Ni) barrier | AEROFLEX/KDI INC | unknown | |||||||||
|
PCAF-T7
Spectrum Control
|
Check for Price | Active | 50 Ω | 7 dB | 31.76 dBm | 1.25 | YES | 4 GHz | FIXED ATTENUATOR | 4 GHz | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | DIE OR CHIP | NOT SPECIFIED | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | |||||||
|
PCAAF-T7
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) - with Nickel (Ni) barrier | AEROFLEX/KDI INC | unknown | |||||||||
|
PCAFT7
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 7 dB | 31.76 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | 150 °C | -55 °C | COMPONENT | AEROFLEX/INMET INC | unknown | |||||||||||
|
TCAF-T7-N05
Spectrum Control
|
Check for Price | Active | FIXED ATTENUATOR | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||
|
PCAAFT7
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | 18 GHz | 150 °C | -55 °C | COMPONENT | COBHAM PLC | unknown | |||||||||||||
|
PCAFT7
Spectrum Control
|
Check for Price | Active | 50 Ω | 7 dB | 31.76 dBm | 1.25 | YES | 4 GHz | FIXED ATTENUATOR | 4 GHz | 150 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | DIE OR CHIP | NOT SPECIFIED | API TECHNOLOGIES CORP | compliant | ||||||||
|
PCAAFT7
Spectrum Control
|
Check for Price | Active | 50 Ω | 7 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | API TECHNOLOGIES CORP | compliant | |||||||||||
|
PCAFT7
Aeroflex Inc
|
Check for Price | Yes | Transferred | 50 Ω | 7 dB | 31.76 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | 12.4 GHz | 150 °C | -55 °C | COMPONENT | NOT SPECIFIED | AEROFLEX/KDI INC | unknown | |||||||||||
|
ATV/1800C-63
Trak Microwave Corp
|
Check for Price | Transferred | 15 dB | 5.05 dBm | 2 dB | 1.935 GHz | VARIABLE ATTENUATOR | 1.935 GHz | 1.665 GHz | 70 °C | -20 °C | COMPONENT | TRAK MICROWAVE CORP | unknown |