Filter Your Search
21 - 29 of 29 results
|
A8430TF
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dB | 43.98 dBm | 1.35 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||||
|
A8430EK
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | 1 | 10 V | 3 V | INDUSTRIAL | e0 | Not Qualified | S-PDSO-N5 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | compliant | SOT-23 | HVSON, | 5 | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | NO | 1 | 2.5 V | 1.6 MHz | ||||||||||||
|
A8430T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dB | 43.98 dBm | 1.35 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||||
|
A8430MM
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dB | 43.98 dBm | 1.25 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||||
|
A8430EEKTR-T
Allegro MicroSystems LLC
|
Check for Price | Obsolete | YES | 1 | 10 V | 3 V | INDUSTRIAL | e3 | Not Qualified | S-XDSO-N5 | 85 °C | -40 °C | 5 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | unknown | SOIC | VSON, | 5 | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | NO | 1 | 2.5 V | ||||||||||||||||
|
A8430MF
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dB | 43.98 dBm | 1.25 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||||
|
A8430BM
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dB | 43.98 dBm | 1.35 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||||
|
A8430EEK
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | 1 | 10 V | 3 V | INDUSTRIAL | e0 | Not Qualified | S-XDSO-N5 | 85 °C | -40 °C | 5 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | unknown | SOIC | 3 X 3 MM, 0.75 MM HEIGHT, MLP-5 | 5 | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | NO | 1 | 2.5 V | 1 | |||||||||||||
|
A8430T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dB | 43.98 dBm | 1.35 | 4 GHz | FIXED ATTENUATOR | 4 GHz | 125 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown |