Filter Your Search
1 - 10 of 55 results
|
BY251P/68-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
1P645
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | 15 A | 1 | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1P648
Diotec Semiconductor AG
|
Check for Price | No | Active | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 15 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||
|
1P643
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1 A | 1.5 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 15 A | 1 | Not Qualified | O-PALF-W2 | IEC-134; UL RECOGNIZED | DO-15 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1P649
TDK Micronas GmbH
|
Check for Price | No | Transferred | 1 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 35 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||||||||||||
|
V1P6HM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 25 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AD | 1 | 150 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2017-05-15 | Vishay | |||||||||||
|
MSS1P6-E3/89A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 600 mV | RECTIFIER DIODE | SINGLE | YES | 16 V | 1 | SCHOTTKY | 25 A | 1 | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||||||||||
|
SS1P6L-M3/85A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 520 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | Vishay | |||||||||||
|
SS1P6L-M3/84A
Vishay Intertechnologies
|
$0.2259 | Yes | Active | 1 A | 520 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | Vishay | |||||||||||
|
1P646
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 15 A | 1 | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 |