Filter Your Search
1 - 10 of 34 results
|
1P603AS
TTM Technologies
|
Check for Price | Yes | Active | 90 DEGREE HYBRID COUPLER | Tin (Sn) - immersion | TTM TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
1P648
Fagor Electrónica
|
Check for Price | Yes | Obsolete | NO | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | 260 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.5 V | DO-15 | 1 | 15 A | 1 | 1 A | IEC-134; UL RECOGNIZED | 500 V | 250 ns | |||||||||||||||
|
1P646
Fagor Electrónica
|
Check for Price | Yes | Obsolete | NO | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | 260 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.5 V | DO-15 | 1 | 15 A | 1 | 1 A | IEC-134; UL RECOGNIZED | 300 V | 250 ns | |||||||||||||||
|
1P647
Semiconductors Inc
|
Check for Price | Contact Manufacturer | NO | 150 °C | 1 | SEMICONDUCTORS INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.5 V | 15 A | 1 | 1 A | 400 V | 500 ns | |||||||||||||||||||||||||||||||||
|
1P646
Semiconductors Inc
|
Check for Price | Contact Manufacturer | NO | 150 °C | 1 | SEMICONDUCTORS INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.5 V | 15 A | 1 | 1 A | 300 V | 500 ns | |||||||||||||||||||||||||||||||||
|
1P620S
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 43.98 dBm | 0.25 dB | 1.22 | 2.7 GHz | DIRECTIONAL COUPLER | 2.7 GHz | 2.3 GHz | e3 | 85 °C | -55 °C | COMPONENT | Tin (Sn) | ANAREN INC | compliant | ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-4 | ANAREN | ||||||||||||||||||||||||||||
|
1P648
Diotec Semiconductor AG
|
Check for Price | No | Active | NO | e0 | 150 °C | 1 | Tin/Lead (Sn/Pb) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SINGLE | RECTIFIER DIODE | 1.5 V | 15 A | 1 | 1 A | 500 V | 500 ns | ||||||||||||||||||||||||||||||
|
1P603AS
Anaren Microwave
|
Check for Price | Yes | Transferred | e3 | Tin (Sn) | ANAREN INC | compliant | ANAREN | |||||||||||||||||||||||||||||||||||||||||
|
1P645
Semiconductors Inc
|
Check for Price | Contact Manufacturer | NO | 150 °C | 1 | SEMICONDUCTORS INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.5 V | 15 A | 1 | 1 A | 225 V | 500 ns | |||||||||||||||||||||||||||||||||
|
1P643
Fagor Electrónica
|
Check for Price | Yes | Obsolete | NO | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | 260 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.5 V | DO-15 | 1 | 15 A | 1 | 1 A | IEC-134; UL RECOGNIZED | 50 V | 250 ns |