Filter Your Search
1 - 10 of 201 results
|
W19B160BTT8H
Winbond Electronics Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 8 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | 12 X 20 MM, LEAD FREE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
W19B160BTB7M
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 7 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
W19B160BBTBH
Winbond Electronics Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 11 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | 12 X 20 MM, LEAD FREE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
W19B160BBT7H
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | 12 X 20 MM, GREEN, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
W19B160BBBBH
Winbond Electronics Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 11 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
W19B160BTTBM
Winbond Electronics Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 11 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | 12 X 20 MM, LEAD FREE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
W19B160BTB7H
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 7 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | 6 X 8 MM, 0.80 MM PITCH, GREEN, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
W19B160BBB9M
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 9 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | 6 X 8 MM, 0.80 MM PITCH, GREEN, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
W19B160BTBBH
Winbond Electronics Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 11 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
W19B160BTTBH
Winbond Electronics Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 11 ns | FLASH | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | 12 X 20 MM, LEAD FREE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |