Filter Your Search
1 - 10 of 17 results
|
RFSL6119B
RF Circulator Isolator Inc
|
Check for Price | Yes | Contact Manufacturer | 53.98 dBm | 0.6 dB | ISOLATOR | I/P POWER-MAX (PEAK)=2000W | 1 GHz | 700 MHz | 85 °C | -20 °C | COAXIAL | RF CIRCULATOR ISOLATOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
19B0A09
Trak Microwave Corp
|
Check for Price | Transferred | 56.02 dBm | 0.2 dB | 3 PORT CIRCULATOR | 899 MHz | 869 MHz | 95 °C | TRAK MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W19L320SBB9C
Winbond Electronics Corp
|
Check for Price | Obsolete | 3.3 V | YES | CMOS | 1 | 45 µA | 3.6 V | 3 V | COMMERCIAL | e1 | Not Qualified | R-PBGA-B48 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 11 mm | WINBOND ELECTRONICS CORP | compliant | BGA | TFBGA, BGA48,6X8,32 | 48 | EAR99 | 8542.32.00.51 | 90 ns | 8 | BOTTOM | YES | YES | YES | 33.5544 Mbit | FLASH | 16 | 8,63 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 3.3 V | YES | 8K,64K | 5 µA | YES | NOR TYPE | ||||||||||||
|
W19L320SBB9L
Winbond Electronics Corp
|
Check for Price | Obsolete | 3.3 V | YES | CMOS | 1 | 45 µA | 3.6 V | 3 V | INDUSTRIAL | e1 | Not Qualified | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 11 mm | WINBOND ELECTRONICS CORP | compliant | BGA | TFBGA, BGA48,6X8,32 | 48 | EAR99 | 8542.32.00.51 | 90 ns | 8 | BOTTOM | YES | YES | YES | 33.5544 Mbit | FLASH | 16 | 8,63 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 3.3 V | YES | 8K,64K | 5 µA | YES | NOR TYPE | |||||||||||
|
W19L320STB9G
Winbond Electronics Corp
|
Check for Price | Obsolete | 3.3 V | YES | CMOS | 1 | 45 µA | 3.6 V | 3 V | OTHER | e1 | Not Qualified | R-PBGA-B48 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 11 mm | WINBOND ELECTRONICS CORP | compliant | BGA | TFBGA, BGA48,6X8,32 | 48 | EAR99 | 8542.32.00.51 | 90 ns | 8 | TOP | YES | YES | YES | 33.5544 Mbit | FLASH | 16 | 8,63 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 3.3 V | YES | 8K,64K | 5 µA | YES | NOR TYPE | |||||||||||
|
RFSL6119B-T100
RF Circulator Isolator Inc
|
Check for Price | Yes | Contact Manufacturer | 53.98 dBm | 0.6 dB | ISOLATOR | I/P POWER-MAX (PEAK)=2000W | 1 GHz | 700 MHz | 85 °C | -20 °C | COAXIAL | RF CIRCULATOR ISOLATOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RFSL6119B-T200
RF Circulator Isolator Inc
|
Check for Price | Yes | Contact Manufacturer | 53.98 dBm | 0.6 dB | ISOLATOR | I/P POWER-MAX (PEAK)=2000W | 1 GHz | 700 MHz | 85 °C | -20 °C | COAXIAL | RF CIRCULATOR ISOLATOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XMAISO-19-B
XMA Omni Spectra
|
Check for Price | Active | 0.35 dB | 1.2 | ISOLATOR | BNC | 1.8 GHz | 1.7 GHz | 70 °C | -30 °C | COAXIAL | XMA CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W19L320STB9B
Winbond Electronics Corp
|
Check for Price | Obsolete | 3.3 V | YES | CMOS | 1 | 45 µA | 3.6 V | 3 V | COMMERCIAL | e1 | Not Qualified | R-PBGA-B48 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 11 mm | WINBOND ELECTRONICS CORP | compliant | BGA | TFBGA, BGA48,6X8,32 | 48 | EAR99 | 8542.32.00.51 | 90 ns | 8 | TOP | YES | YES | YES | 33.5544 Mbit | FLASH | 16 | 8,63 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 3.3 V | YES | 8K,64K | 5 µA | YES | NOR TYPE | ||||||||||||
|
W19L320STB9C
Winbond Electronics Corp
|
Check for Price | Obsolete | 3.3 V | YES | CMOS | 1 | 45 µA | 3.6 V | 3 V | COMMERCIAL | e1 | Not Qualified | R-PBGA-B48 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 11 mm | WINBOND ELECTRONICS CORP | compliant | BGA | TFBGA, BGA48,6X8,32 | 48 | EAR99 | 8542.32.00.51 | 90 ns | 8 | TOP | YES | YES | YES | 33.5544 Mbit | FLASH | 16 | 8,63 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | PARALLEL | 3.3 V | YES | 8K,64K | 5 µA | YES | NOR TYPE |