Filter Your Search
41 - 50 of 80 results
|
QQ-26-12T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.7 dB | 1.35 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 1 GHz | 500 MHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||
|
QQ-27-10
Aeroflex Inc
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||
|
QQ-22-10T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.6 dB | 1.3 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | 500 MHz | 450 MHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||
|
QQ-27-10
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | ||
|
QQ-28-12
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 4.5 dB | 1.75 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | |||
|
QQ-28-10T
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 4.5 dB | 1.75 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | |||
|
QQ-27
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||
|
QQ-23-10
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1 dB | 1.5 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | 500 MHz | 450 MHz | 120 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||
|
QQ-28-12
Cobham PLC
|
Check for Price | Active | 50 Ω | 30 dBm | 4.5 dB | 1.75 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | |||
|
QQ-27-10T
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown |