Filter Your Search
41 - 50 of 14,617,678 results
|
MCPNF42JTFY1000
SPC Multicomp
|
$0.0103 | Yes | Active | 100 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY2201
SPC Multicomp
|
$0.0103 | Yes | Active | 2.2 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY4701
SPC Multicomp
|
$0.0103 | Yes | Active | 4.7 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY0220
SPC Multicomp
|
$0.0103 | Yes | Active | 22 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY2200
SPC Multicomp
|
$0.0103 | Yes | Active | 220 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 220 Ω | ISOLATED | 4 | 70 °C | 220 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY1200
SPC Multicomp
|
$0.0103 | Yes | Active | 120 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 120 Ω | ISOLATED | 4 | 70 °C | 120 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY0680
SPC Multicomp
|
$0.0103 | Yes | Active | 68 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 Ω | ISOLATED | 4 | 70 °C | 68 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY0750
SPC Multicomp
|
$0.0103 | Yes | Active | 75 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 75 Ω | ISOLATED | 4 | 70 °C | 75 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
MCPNF42JTFY0360
SPC Multicomp
|
$0.0103 | Yes | Active | 36 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 36 Ω | ISOLATED | 4 | 70 °C | 36 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||||||
|
741X083330JP
CTS Corporation
|
$0.0103 | Yes | Yes | Active | 33 Ω | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | CTS CORP | CHIP | compliant | CTS | EAR99 | 8533.21.00.20 |