Filter Your Search
1 - 10 of 311 results
|
RA1632-264-D-NC-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA-PRECISION | 30 mW | 264 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||||||
|
PR9406T1K74DNB
Precision Resistive Products Inc
|
Check for Price | Active | 1.74 kΩ | 0.5 % | 30 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR9406 SERIES | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||
|
PR94062K64DNC
Precision Resistive Products Inc
|
Check for Price | Active | 2.64 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 30 mW | 2.64 kΩ | ISOLATED | 4 | 70 °C | 2.64 kΩ | YES | 10 ppm/°C | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||||
|
RA1632164-D-NC-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | RA | ULTRA-PRECISION | 30 mW | 164 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | |||||||||||||||
|
RA1632284-D-NB-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | RA | ULTRA-PRECISION | 30 mW | 284 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | |||||||||||||||
|
PR94061K74DNB
Precision Resistive Products Inc
|
Check for Price | Active | 1.74 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 30 mW | 1.74 kΩ | ISOLATED | 4 | 70 °C | 1.74 kΩ | YES | 10 ppm/°C | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||||
|
PR940634K4DNB
Precision Resistive Products Inc
|
Check for Price | Active | 34.4 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 30 mW | 34.4 kΩ | ISOLATED | 4 | 70 °C | 34.4 kΩ | YES | 10 ppm/°C | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||||
|
PR940632K4DNB
Precision Resistive Products Inc
|
Check for Price | Active | 32.4 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 30 mW | 32.4 kΩ | ISOLATED | 4 | 70 °C | 32.4 kΩ | YES | 10 ppm/°C | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||||
|
PR9406T2K4DNC
Precision Resistive Products Inc
|
Check for Price | Active | 2.4 kΩ | 0.5 % | 30 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR9406 SERIES | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||
|
RA16322K4DNB
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 2.4 kΩ | 0.5 % | 30 mW | 1206 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | RA1632 | 75 V | e4 | 125 °C | -55 °C | Chip | 8 | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 |