Filter Your Search
1 - 10 of 10,507 results
|
SMN16BS-330-GTQ
RCD Components Inc
|
Check for Price | No | Active | 33 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | BUSSED | 1 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-330-GM
RCD Components Inc
|
Check for Price | Active | 33 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 33 Ω | ISOLATED | 8 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16BS-330-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | BUSSED | 1 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | DIP, ROHS COMPLIANT | ||
|
SMN16AS-330-JMQ
RCD Components Inc
|
Check for Price | No | No | Active | 33 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 33 Ω | ISOLATED | 8 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | SMT, 3043 | ||
|
SMN16BS-330-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | BUSSED | 1 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | SMT, 3043 | ||
|
SMN16BS-330-GB
RCD Components Inc
|
Check for Price | Active | 33 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | BUSSED | 1 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-330-GMQ
RCD Components Inc
|
Check for Price | No | Active | 33 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 33 Ω | ISOLATED | 8 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-330-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 33 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 33 Ω | ISOLATED | 8 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | DIP | ||
|
SMN16BS-330-JMQ
RCD Components Inc
|
Check for Price | No | No | Active | 33 Ω | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | BUSSED | 1 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | DIP | ||
|
SMN16BS-330-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 33 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | BUSSED | 1 | 25 °C | 33 Ω | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |