Parametric results for: 乳山美女上门酒店服务+75З3043б0_扣+扣 under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043 Sorted By: First Element Resistance
Select parts from the table below to compare.
Compare
Compare
SMN16BS-330-JTW
RCD Components Inc
Check for Price Yes Yes Active 33 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω BUSSED 1 25 °C 33 Ω YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
SMN16AS-330-JMQ
RCD Components Inc
Check for Price No No Active 33 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 33 Ω ISOLATED 8 25 °C 33 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC SMT, 3043 compliant EAR99 8533.21.00.10
SMN16BS-330-GTQ
RCD Components Inc
Check for Price No Active 33 Ω 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω BUSSED 1 25 °C 33 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-330-GM
RCD Components Inc
Check for Price Active 33 Ω 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 33 Ω ISOLATED 8 25 °C 33 Ω YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-330-GB
RCD Components Inc
Check for Price Active 33 Ω 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω BUSSED 1 25 °C 33 Ω YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-330-GMQ
RCD Components Inc
Check for Price No Active 33 Ω 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 33 Ω ISOLATED 8 25 °C 33 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-330-GBW
RCD Components Inc
Check for Price Yes Active 33 Ω 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω BUSSED 1 25 °C 33 Ω YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-330-JBW
RCD Components Inc
Check for Price Yes Yes Active 33 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω BUSSED 1 25 °C 33 Ω YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC SMT, 3043 compliant EAR99 8533.21.00.10
SMN16BS-330-JMQ
RCD Components Inc
Check for Price No No Active 33 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 33 Ω BUSSED 1 25 °C 33 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16AS-330-JBQ
RCD Components Inc
Check for Price No No Active 33 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 33 Ω ISOLATED 8 25 °C 33 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10