Filter Your Search
31 - 40 of 7,009 results
|
664-B-4531FLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.53 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-7152D13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 71.5 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-5621DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.62 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-6652FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 66.5 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-8062B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 80.6 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-B-1401B13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.4 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-1782D13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 17.8 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-6982DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 69.8 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | ||||
|
664-A-8451FLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.45 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-1742B13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 17.4 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant |