Filter Your Search
1 - 10 of 7,009 results
|
AORN5-1AT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 5 ppm/°C | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | GULL WING | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown | Vishay | ||||||||||
|
Y1365V0205BA9U
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | compliant | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0196BQ0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 500 Ω | SMN | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0190BA9R
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 1 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 500 Ω | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | compliant | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0178QQ0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 100 Ω | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0008BT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 10 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0195AA0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 400 Ω | SMN | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0008QT0U
Vishay Foil Resistors
|
$35.7255 | No | No | Active | 10 kΩ | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0178AT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | compliant | EAR99 | 8533.21.00.10 | |||||
|
Y1365V0178AT0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 |